
NPN Darlington Bipolar Junction Transistor (BJT) in a TO-247-3 package. Features a 200V collector-emitter voltage (VCEO) and 200V collector base voltage (VCBO). Offers a continuous collector current of 15A with a maximum power dissipation of 150W. Operates within a temperature range of -65°C to 150°C. This RoHS compliant component has a transition frequency of 3MHz.
Onsemi MJH11020G technical specifications.
| Package/Case | TO-247-3 |
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 200V |
| Collector-emitter Voltage-Max | 4V |
| Continuous Collector Current | 15A |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 12.2mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 200V |
| Weight | 0.229281oz |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJH11020G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
