
The MJH11022 is a NPN transistor with a collector base voltage of 250V and a continuous collector current of 15A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is packaged in a TO-218-3 case and is rated for a maximum power dissipation of 150W.
Onsemi MJH11022 technical specifications.
| Package/Case | TO-218-3 |
| Collector Base Voltage (VCBO) | 250V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector-emitter Voltage-Max | 4V |
| Continuous Collector Current | 15A |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Contains Lead |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 150W |
| RoHS Compliant | No |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJH11022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
