
NPN Bipolar Junction Power Transistor, 15A continuous collector current, 350V collector-emitter breakdown voltage. Features 230W maximum power dissipation and a 1V collector-emitter saturation voltage. Operates up to 35MHz with a minimum hFE of 80. Packaged in TO-264 (TO-3PBL) for high power applications, with a temperature range of -65°C to 150°C. RoHS compliant and lead-free.
Onsemi MJL4281AG technical specifications.
| Package/Case | TO-264 |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 35MHz |
| Gain Bandwidth Product | 35MHz |
| Height | 26.4mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Collector Current | 15A |
| Max Frequency | 35MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 230W |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 230W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 35MHz |
| DC Rated Voltage | 350V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJL4281AG to view detailed technical specifications.
No datasheet is available for this part.
