
PNP Bipolar Power Transistor, 350V VCEO, 350V VCBO, and 350V Collector Emitter Breakdown Voltage. Features a maximum collector current of 15A and a power dissipation of 230W. Operates with a transition frequency of 35MHz and a minimum hFE of 80. Packaged in a TO-264 (TO-3PBL) case, this RoHS compliant component is supplied in a 25-piece tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MJL4302AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264-3 |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -15A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 35MHz |
| Gain Bandwidth Product | 35MHz |
| Height | 26.4mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Collector Current | 15A |
| Max Frequency | 35MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 230W |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 230W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 35MHz |
| DC Rated Voltage | -350V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJL4302AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
