
The MJW21191G is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 150V and a maximum collector current of 8A. It features a TO-247-3 package and is suitable for operation over a temperature range of -65°C to 150°C. The transistor is lead-free and RoHS compliant, and is packaged in a rail/tube format with 30 units per package.
Onsemi MJW21191G technical specifications.
| Package/Case | TO-247-3 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Saturation Voltage | 2V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 4MHz |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | -150V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJW21191G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
