MKP1V120RLG Series 1.5 V 0.9 A High Voltage Bidirectional Trigger Sidac - DO-41
Onsemi MKP1V120RLG technical specifications.
| Package/Case | Axial |
| Current Rating | 900mA |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
No datasheet is available for this part.