Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MKP1V160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MKP1V160 technical specifications.
| Package/Case | Axial |
| Current Rating | 900mA |
| Hold Current | 100mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MKP1V160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
