MKP1V Series - SIDAC DO-41 0.9A BI, DO-41, RoHS
Checking distributor stock and pricing after the page loads.
Onsemi MKP1V160G technical specifications.
| Package/Case | DO-41 |
| Current Rating | 900mA |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKP1V |
| DC Rated Voltage | 160V |
| Weight | 0.010935oz |
| RoHS | Compliant |