The MKP9V160RLG is a DIAC from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 90V and a DC rated voltage of 160V. The device is available in a DO-41 package and is lead free. It is also RoHS compliant and packaged in tape and reel.
Onsemi MKP9V160RLG technical specifications.
| Package/Case | DO-41 |
| Current Rating | 900mA |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MKP9V160RLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.