
The ML4425CP is a single output motor driver IC from Onsemi. It operates over a temperature range of 0°C to 70°C and is packaged in a 28-pin PDIP package. The IC is designed to be mounted through a hole and is not RoHS compliant. It can supply up to 50mA of current and has a maximum supply voltage of 13.2V.
Sign in to ask questions about the Onsemi ML4425CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ML4425CP technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ML4425CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
