Onsemi ML4800CSX_Q technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Type | Power Factor Correction and PWM Controller |
| Operation Mode | CRM |
| Max Operating Supply Voltage | 18V |
| Start-Up Supply Current | 0.2mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Topology | Boost |
| Maximum Duty Cycle | 95(Typ)% |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi ML4800CSX_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.