Onsemi ML4800IP technical specifications.
| Package/Case | DIP |
| Frequency | 250kHz |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 11V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Current | 5.5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ML4800 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ML4800IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
