
The Onsemi ML4800IS is a DC/DC controller with a maximum supply voltage of 18V. It is available in a surface mount SOIC package and operates over a temperature range of -65°C to 85°C. The ML4800IS is a lead-free device, but it is not RoHS compliant.
Sign in to ask questions about the Onsemi ML4800IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ML4800IS technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ML4800 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ML4800IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
