Onsemi ML4812IQX technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Voltage | 5.05V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ML4812 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ML4812IQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
