Sign in to ask questions about the Onsemi ML4821CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ML4821CS technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5.05V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ML4821 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ML4821CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
