
The ML4823CQ is a PWM controller in a 20-pin PLCC package, measuring 8.89mm in length and width, and 3.68mm in height. It features a lead-frame SMT construction and is designed for surface mount applications. The device is suitable for use in a variety of power management applications, including those requiring high efficiency and reliability.
Checking distributor stock and pricing after the page loads.
Onsemi ML4823CQ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 8.89 |
| Package Width (mm) | 8.89 |
| Package Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |