Sign in to ask questions about the Onsemi ML4824CP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ML4824CP1 technical specifications.
| Package/Case | DIP |
| Frequency | 250kHz |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 19mA |
| Max Supply Voltage | 10.7V |
| Min Supply Voltage | 9.3V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Current | 16mA |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 1.6278261g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi ML4824CP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
