
The ML4824CP2 is a dual DC/DC controller from Onsemi, packaged in a DIP with a lead-free finish. It operates over a temperature range of -65°C to 70°C and has a quiescent current of 16mA. This device is not RoHS compliant, and it is available in a packaging quantity of 25 units per rail or tube.
Sign in to ask questions about the Onsemi ML4824CP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ML4824CP2 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 7.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 16mA |
| RoHS Compliant | No |
| Series | ML4824 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ML4824CP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
