Sign in to ask questions about the Onsemi ML4824CS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ML4824CS1 technical specifications.
| Package/Case | SOIC |
| Frequency | 250kHz |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -65°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 14.2V |
| Min Supply Voltage | 12.8V |
| Mount | Surface Mount |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 13.5V |
| Output Type | Voltage |
| Output Voltage | 7.5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ML4824 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ML4824CS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
