Onsemi ML4824CS1_32 technical specifications.
| Type | Power Factor Correction and PWM Controller |
| Operation Mode | CRM |
| Min Operating Supply Voltage | 12.8V |
| Typical Operating Supply Voltage | 13.5V |
| Max Operating Supply Voltage | 14.2V |
| Start-Up Supply Current | 0.7mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Topology | Boost |
| Maximum Duty Cycle | 95(Typ)% |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi ML4824CS1_32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.