
The Onsemi ML4824CS1X is a DC/DC controller regulator with a package quantity of 1000 units per reel. It operates within a temperature range of -65°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply current of 19mA and a maximum supply voltage of 10.7V, with a minimum supply voltage of 9.3V. It is designed for surface mount applications and is available in a SOIC package.
Onsemi ML4824CS1X technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -65°C |
| Max Supply Current | 19mA |
| Max Supply Voltage | 10.7V |
| Min Supply Voltage | 9.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 13.5V |
| Output Voltage | 900mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 1.04g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ML4824CS1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
