
The ML4824CS2 is a DC/DC controller from Onsemi, packaged in a SOIC package, suitable for surface mount. It operates over a temperature range of -65°C to 70°C and is not RoHS compliant. The device has an output voltage of 7.6V.
Sign in to ask questions about the Onsemi ML4824CS2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ML4824CS2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Voltage | 7.6V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ML4824 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ML4824CS2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
