Onsemi ML4824CS2X technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -65°C |
| Max Supply Current | 19mA |
| Max Supply Voltage | 10.7V |
| Min Supply Voltage | 9.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 13.5V |
| Output Voltage | 7.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 1.04g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ML4824CS2X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
