Onsemi ML4824IP1 technical specifications.
| Package/Case | DIP |
| Frequency | 250kHz |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Supply Current | 19mA |
| Max Supply Voltage | 10.7V |
| Min Supply Voltage | 9.3V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Current | 16mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 16mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 1.6278261g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ML4824IP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.