
The ML4950CSX is an 8-pin SOIC lead-frame SMT DC/DC controller from Onsemi. It features a small outline IC package with a maximum package length of 5.06mm, width of 4.01mm, and height of 1.55mm. The device has a gull-wing lead shape and is designed for surface mount applications. It meets Jedec MS-012AA standards.
Onsemi ML4950CSX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.06(Max) |
| Package Width (mm) | 4.01(Max) |
| Package Height (mm) | 1.55(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.