
The ML6428CS1 is a dual 2-channel low pass filter IC from Onsemi, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of 0 to 70°C and is supplied with a voltage between 4.5 and 5.5V. This device is RoHS compliant and lead free.
Sign in to ask questions about the Onsemi ML6428CS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ML6428CS1 technical specifications.
| Package/Case | SOIC |
| Filter Type | LOW PASS FILTER |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ML6428 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ML6428CS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
