Sign in to ask questions about the Onsemi ML6428CS1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ML6428CS1X technical specifications.
| Package/Case | SOIC |
| Filter Type | LOW PASS FILTER |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 80mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ML6428 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ML6428CS1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
