
The MM3Z10VB Zener Diode from Onsemi has a working voltage of 10V with a tolerance of 2%. It can handle a maximum power dissipation of 200mW and has a maximum reverse current of 180nA. The diode is surface mountable and packaged in a R-PDSO-F2 package. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Onsemi MM3Z10VB technical specifications.
| Forward Current | 10mA |
| Height | 1mm |
| Impedance | 18R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 180nA |
| Max Reverse Leakage Current | 180nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Voltage | 7V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.0276g |
| Width | 1.7mm |
| Working Voltage | 10V |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z10VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
