
200mW 5% Zener, SOD323F 10 V, 3000-REEL
Onsemi MM3Z10VC technical specifications.
| Height | 1mm |
| Impedance | 18R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 180nA |
| Max Reverse Leakage Current | 180nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.0276g |
| Width | 1.7mm |
| Working Voltage | 10V |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z10VC to view detailed technical specifications.
No datasheet is available for this part.