10V Zener Diode in a compact SOD-323-2 package, offering a tight 2% voltage tolerance. Features a 300mW maximum power dissipation and a 10mA forward current. Operates across a wide temperature range from -65°C to 150°C. Supplied on a 3000-piece tape and reel, this RoHS compliant component is constructed from plastic.
Sign in to ask questions about the Onsemi MM3Z10VST1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM3Z10VST1G technical specifications.
| Package/Case | SOD-323-2 |
| Forward Current | 10mA |
| Height | 1mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 2% |
| Width | 1.35mm |
| Working Voltage | 10V |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z10VST1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
