
The MM3Z11VST1G is a surface mount Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 300mW and is RoHS compliant. The diode is packaged in a cut tape format and has a lead-free construction.
Sign in to ask questions about the Onsemi MM3Z11VST1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM3Z11VST1G technical specifications.
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 11V |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z11VST1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
