
Surface mount Zener diode with a 12V working voltage and 2% voltage tolerance. Features 200mW power dissipation, 23 Ohms impedance, and a maximum reverse leakage current of 90nA. Packaged in a compact SOD323F package, this RoHS compliant component operates from -65°C to 150°C. Supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MM3Z12VB technical specifications.
| Height | 1mm |
| Impedance | 23R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 900nA |
| Max Reverse Leakage Current | 90nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.0276g |
| Width | 1.7mm |
| Working Voltage | 12V |
| Zener Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.