200mW 5% Zener, SOD323F 15 V, 3000-REEL
Onsemi MM3Z15VC technical specifications.
| Height | 1mm |
| Impedance | 28R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 45nA |
| Max Reverse Leakage Current | 45nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.0276g |
| Width | 1.7mm |
| Working Voltage | 15V |
| Zener Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.