The Onsemi MM3Z15VST1G is a single zener diode with a working voltage of 14.98V and a zener voltage of 14.66V. It has a maximum power dissipation of 300mW and a maximum reverse current of 100nA. The diode is packaged in a SOD-323-2 case and is lead free. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi MM3Z15VST1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM3Z15VST1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Width | 1.35mm |
| Working Voltage | 14.98V |
| Zener Voltage | 14.66V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z15VST1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
