Single Zener Diode with a 16V working voltage and 6% tolerance. Features 300mW maximum power dissipation and 40 Ohm impedance. Packaged in a 2-pin SOD-323 surface-mount case, measuring 1.7mm x 1.25mm x 0.9mm. Operates from -65°C to 150°C and is RoHS compliant. Supplied on tape and reel with 3000 units per package.
Sign in to ask questions about the Onsemi MM3Z16VT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM3Z16VT1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 0.9mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 6% |
| Width | 1.25mm |
| Working Voltage | 16V |
| Zener Current | 10mA |
| Zener Voltage | 16.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z16VT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
