The Onsemi MM3Z22VST1G is a single zener diode with a nominal voltage of 22.005V and a tolerance of 2%. It has a maximum power dissipation of 200mW and an impedance of 55 ohms. The diode is packaged in a SOD-323-2 case and is lead free. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Onsemi MM3Z22VST1G technical specifications.
| Package/Case | SOD-323-2 |
| Impedance | 55R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 22.005V |
| RoHS | Compliant |
No datasheet is available for this part.