The MM3Z22VT1G is a Zener diode with a DC rated voltage of 22V and a tolerance of 5%. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 50nA. The diode is packaged in a SOD-323-2 package and is lead free. It has a maximum operating temperature range of -65°C to 150°C.
Onsemi MM3Z22VT1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1mm |
| Impedance | 55R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 6% |
| Width | 1.35mm |
| Zener Current | 10mA |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z22VT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
