The MM3Z24VC Zener Diode from Onsemi features an impedance of 65R and operates within a temperature range of -65°C to 150°C. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 45nA. The diode is surface mountable and packaged in a R-PDSO-F2 package. It is RoHS compliant and suitable for use in a variety of applications.
Onsemi MM3Z24VC technical specifications.
| Impedance | 65R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 45nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.0276g |
| Zener Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
