
24V Zener Diode, 200mW Power Dissipation, 6% Voltage Tolerance. Features a 24.2V Zener Voltage and 10mA Zener Current. Packaged in a compact SOD-323-2 (SOD-323) surface-mount package with SMD/SMT termination. Operates across a wide temperature range from -65°C to 150°C. This component is RoHS compliant and Halogen Free.
Onsemi MM3Z24VT1G technical specifications.
| Package/Case | SOD-323-2 |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Impedance | 70R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 6% |
| Width | 1.35mm |
| Working Voltage | 24V |
| Zener Current | 10mA |
| Zener Voltage | 24.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z24VT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
