The Onsemi MM3Z2V4ST1G is a surface mount zener diode with a working voltage of 2.4V and a tolerance of 4%. It has a maximum power dissipation of 300mW and an operating temperature range of -65°C to 150°C. The diode is RoHS compliant and available in a tape and reel packaging.
Sign in to ask questions about the Onsemi MM3Z2V4ST1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM3Z2V4ST1G technical specifications.
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 120uA |
| Max Reverse Leakage Current | 120uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 4% |
| DC Rated Voltage | 2.4V |
| Voltage Tolerance | 4% |
| Working Voltage | 2.4V |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z2V4ST1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
