
The MM3Z33VST1G is a single zener diode with a zener voltage of 32.97V and a tolerance of 2%. It has a maximum power dissipation of 300mW and an impedance of 80R. The diode is packaged in a SOD-323-2 case and is lead free. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi MM3Z33VST1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM3Z33VST1G technical specifications.
| Package/Case | SOD-323-2 |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 32.97V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z33VST1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
