
The Onsemi MM3Z33VT3G is a single zener diode with a zener voltage of 33V and a tolerance of 6%. It has a maximum power dissipation of 200mW and an impedance of 80R. The diode is packaged in a SOD-323-2 package and is lead free. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi MM3Z33VT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM3Z33VT3G technical specifications.
| Package/Case | SOD-323-2 |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z33VT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.