The Onsemi MM3Z39VC is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 200mW and a zener voltage of 39V with a 5% tolerance. The diode is RoHS compliant and available in a 3000 unit quantity tape and reel packaging.
Onsemi MM3Z39VC technical specifications.
| Impedance | 122R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 45nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.0276g |
| Zener Voltage | 39V |
| RoHS | Compliant |
No datasheet is available for this part.