
The Onsemi MM3Z3V0ST1G is a surface mount zener diode with a zener voltage of 3V and a tolerance of 5%. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 300mW. The diode is RoHS compliant and lead free, packaged in a 3000 quantity tape and reel.
Onsemi MM3Z3V0ST1G technical specifications.
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 3% |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z3V0ST1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.