3V Zener diode in a compact SOD-323-2 package, offering 200mW power dissipation with a 7% voltage tolerance. Features a low impedance of 100 Ohms and a maximum reverse leakage current of 10µA. Operates across a wide temperature range from -65°C to 150°C, with a maximum power dissipation of 300mW. This RoHS compliant component is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM3Z3V0T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM3Z3V0T1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| DC Rated Voltage | 3V |
| Voltage Tolerance | 7% |
| Width | 1.35mm |
| Working Voltage | 3V |
| Zener Current | 10mA |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z3V0T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
