The 3.3V Zener Diode has a working voltage of 3.3V and a tolerance of 5%. It can handle a maximum power dissipation of 200mW and operates between -65°C and 150°C. The diode is mounted in a surface mount package and is RoHS compliant. It has an impedance of 89R and a maximum reverse leakage current of 4.5uA.
Onsemi MM3Z3V3C technical specifications.
| Height | 1mm |
| Impedance | 89R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 4.5uA |
| Max Reverse Leakage Current | 4.5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.0276g |
| Width | 1.7mm |
| Working Voltage | 3.3V |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.
