
Single Zener Diode with a 3.3V working voltage and 6% tolerance. Features 300mW maximum power dissipation, 95 Ohm impedance, and a maximum reverse leakage current of 5uA. Packaged in a compact SOD-323-2 surface-mount case, this RoHS and Lead-Free component operates across a wide temperature range of -65°C to 150°C.
Sign in to ask questions about the Onsemi MM3Z3V3T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM3Z3V3T1G technical specifications.
| Package/Case | SOD-323-2 |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Impedance | 95R |
| Lead Free | Lead Free |
| Length | 0.07inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 6% |
| Width | 0.053inch |
| Working Voltage | 3.3V |
| Zener Current | 10mA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z3V3T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
