
The Onsemi MM3Z3V3TT1 is a surface mount zener diode with a rated voltage of 3.3V and a tolerance of 3%. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 5uA. The diode operates within a temperature range of -65°C to 150°C and is available in a package quantity of 3000 units per reel. Note that this product contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM3Z3V3TT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM3Z3V3TT1 technical specifications.
| Impedance | 95R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 3% |
| Zener Current | 10mA |
| Zener Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM3Z3V3TT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
