
The MM3Z3V6ST1 is a surface mount zener diode with a rated voltage of 3.6V and a tolerance of 2%. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 5uA. The diode is packaged in a 3-pin R-PDSO-G2 package and is available in quantities of 3000. It is not RoHS compliant.
Sign in to ask questions about the Onsemi MM3Z3V6ST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM3Z3V6ST1 technical specifications.
| Impedance | 90R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 3.6V |
| Voltage Tolerance | 2% |
| Zener Current | 10mA |
| Zener Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM3Z3V6ST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
