
The Onsemi MM3Z3V6ST1G is a surface mount zener diode with a rated voltage of 3.6V and a tolerance of 3%. It has a maximum power dissipation of 300mW and a zener current of 10mA. The diode operates over a temperature range of -65°C to 150°C and is RoHS compliant. It is packaged in a R-PDSO-G2 package and available in quantities of 3000.
Sign in to ask questions about the Onsemi MM3Z3V6ST1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM3Z3V6ST1G technical specifications.
| Impedance | 90R |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| DC Rated Voltage | 3.6V |
| Voltage Tolerance | 3% |
| Zener Current | 10mA |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z3V6ST1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
